The W300A is a 3-output regulated linear AC/DC power supply with output voltages of 5/9 to 15/9 volts. It can deliver a maximum output power of 250 watts and has a typical AC input voltage range of 100 to 240 volts. The power supply operates within a temperature range of 0 to 50 degrees Celsius and has a line regulation of 0.05%. It also features a load regulation of 0.05% and a ripple and noise of 5 millivolts.
Unipower W300A technical specifications.
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 3 |
| Output Voltage | 5|9 to 15|9 to 15V |
| Maximum Output Current | 2|0.2|0.4|0.2|0.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Typical AC Input Voltage | 100|120|220|230|240V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.05% |
| Ripple & Noise | 5mV |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.