Small Signal Bipolar Transistor, 2A I(C), PNP,
Unisonic Technologies 2SA1020G-Y-AB3-R technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.