This commercial extended 8-pin DIP audio amplifier has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a dual terminal position and a commercial extended temperature grade. The amplifier has a supply voltage range of 2.8 to 6.5 volts and a single function. It is available in a 7.62mm wide and 9.2mm long package with 8 pins.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |