The 79L12L-AB3-R is a 3-pin SOT-89 linear voltage regulator from Unisonic Technologies. It has a fixed output voltage of 12V and a maximum output current of 0.1A. The regulator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 35V and a maximum voltage tolerance of 4%. The regulator has a fixed dropout voltage of 2.5V and a maximum line regulation of 0.25% and a maximum load regulation of 0.1%.
Unisonic Technologies 79L12L-AB3-R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.52 |
| Output Voltage1-Max | 12.48 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 85 |
| Dropout Voltage1-Nom | 2.5 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.25 |
| Load Regulation-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies 79L12L-AB3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.