The BA6208G-S08-R is an 8-pin SOP power management IC from Unisonic Technologies. It operates within a temperature range of -20 to 60°C and can handle supply voltages between 4.5 and 15V. This IC features a JEDEC package code of R-PDSO-G8 and is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies BA6208G-S08-R technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |