The BAT54AL-AE3-R is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has a maximum reverse voltage rating of 30 volts and a maximum power dissipation of 0.23 watts. The diode is packaged in a 3-pin R-PDSO-G3 package and has a dual terminal position. It is a general purpose rectifier diode suitable for use in a variety of applications.
Unisonic Technologies BAT54AL-AE3-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies BAT54AL-AE3-R to view detailed technical specifications.
No datasheet is available for this part.