Silicon Controlled Rectifier, 0.8A I(T)RMS, 500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-92 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |