Hall Effect Sensor, Rectangular, Through Hole Mount, HALOGEN FREE, SIP-4
Unisonic Technologies H1277G-G04-K technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3.7 |
| Supply Voltage-Max | 20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies H1277G-G04-K to view detailed technical specifications.
No datasheet is available for this part.