The LM1875-TA5-T is a commercial audio amplifier from Unisonic Technologies. It operates within a temperature range of 0 to 70 degrees Celsius and is available in a 5-pin SIP package. The amplifier can handle a maximum supply voltage of 60V and a maximum supply current of 100mA. It is designed for single-channel operation and is suitable for audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies LM1875-TA5-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 60 |
| Supply Voltage-Min (Vsup) | 16 |
| Supply Current-Max | 100 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM1875-TA5-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.