Adjustable Positive Standard Regulator, 1.3V Min, 37V Max, PDSO3, SOT-223, 4 PIN
Checking distributor stock and pricing after the page loads.
Unisonic Technologies LM317-AA3-R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |