The LM317-TN3-R is a single output linear voltage regulator with an output voltage range of 1.3V to 37V and a maximum output current of 1A. It is packaged in a TO-252, 3 PIN package. The device operates over a temperature range of -40°C to 125°C. The LM317-TN3-R is a semiconductor component classified as a power management IC, specifically a linear voltage regulator.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.7 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |