The LM317AL-TA3-T is an adjustable linear voltage regulator with a maximum output voltage of 37V and a maximum output current of 1.5A. It has a single output and is adjustable. The device operates over a temperature range of -40°C to 125°C. It is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies LM317AL-TA3-T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |