The LM317K-AA3-R is a linear voltage regulator with an output voltage range of 1.3V to 37V and a maximum output current of 1A. It is packaged in a SOT-223, 4 PIN package and has an operating temperature range of -40°C to 125°C. This device is suitable for use in a variety of applications, including power supply and voltage regulation.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies LM317K-AA3-R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.3 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |