The LM317LK-T92-K is an adjustable linear voltage regulator with a maximum output voltage of 37V and a minimum output voltage of 1.25V. It has a maximum output current of 0.1A and is available in a TO-92 package. The device operates over a temperature range of 0°C to 125°C and is suitable for use in a variety of applications requiring a stable voltage source. The LM317LK-T92-K is a member of the LM317 family of linear voltage regulators.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |