The LM317MG-TN3-R is a single output linear voltage regulator with a minimum output voltage of 1.2V and a maximum output voltage of 37V. It can supply a maximum output current of 0.5A. The device is packaged in a TO-252 package and has a maximum operating temperature of 125°C.
Unisonic Technologies LM317MG-TN3-R technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.7 |
| Length | 6.6 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.