The LM339-S14-R is a dual comparator IC from Unisonic Technologies. It operates within a temperature range of -20°C to 85°C and has a supply voltage of 5V with a maximum limit of 36V. The device has 14 terminals and a pin count of 14, with a width of 3.95mm and a length of 8.55mm. It is available in a 14-pin SOP package and has a maximum supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies LM339-S14-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.95 |
| Length | 8.55 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM339-S14-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.