The LM386-S08-R is a commercial audio amplifier from Unisonic Technologies. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4V and 12V. The device has a maximum supply current of 8mA and is available in an 8-pin SOP-8 package. The LM386-S08-R is a single-channel device with a pin count of 8 and a terminal position of dual in line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies LM386-S08-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM386-S08-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.