The LM393-D08-T is a dual comparator IC from Unisonic Technologies, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 8 terminals and is available in an 8-pin DIP package with a width of 7.62mm and a length of 9.2mm. The device operates on a 5V supply voltage with a maximum supply current of 2.5mA and a maximum supply voltage limit of 36V. The input offset voltage is maximally 5000 microvolts, and the average bias current is maximally 0.25 microamperes at 25 degrees Celsius.
Unisonic Technologies LM393-D08-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies LM393-D08-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.