The LM393L-P08-R is an 8-pin TSSOP comparator IC from Unisonic Technologies. It operates over a temperature range of -20 to 85°C and has a maximum supply current of 2.5mA. The device is powered by a 5V supply voltage and has a maximum input offset voltage of 5000mV. The LM393L-P08-R is a dual comparator IC with a JEDEC package code of R-PDSO-G8 and a pin count of 8.
Unisonic Technologies LM393L-P08-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.05 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.