The M2904L-D08-T is an 8-pin dual operational amplifier from Unisonic Technologies. It operates at a supply voltage of 5V with a maximum supply current of 1.2mA. The device has a temperature grade of OTHER and a maximum operating temperature of 85 degrees Celsius. The amplifier type is voltage-feedback with a slew rate of 0.5V/us and a unity gain bandwidth of 200 kHz. It features frequency compensation and a common-mode reject ratio of 85 dB.
Sign in to ask questions about the Unisonic Technologies M2904L-D08-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unisonic Technologies M2904L-D08-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Slew Rate-Nom | 0.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies M2904L-D08-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.