Dual operational amplifier featuring a 50000 V/V minimum voltage gain and 5000 kHz unity gain bandwidth. This industrial-grade IC offers a nominal supply voltage range of ±15V, with limits up to ±18V, and a maximum supply current of 1.4mA. Operating across an industrial temperature range of -40°C to 85°C, it provides a 2 V/µs nominal slew rate and a 110 dB common-mode reject ratio. The 8-terminal device exhibits a maximum input offset voltage of 3000 µV and a maximum average bias current of 0.5 µA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Slew Rate-Min | 1.2 |
| Input Offset Current-Max (IIO) | 0.05 |
| REACH | unknown |
| Military Spec | False |