Dual operational amplifier IC featuring a voltage-feedback architecture. This commercial-grade device offers 2 functions with a maximum input offset voltage of 6000 µV and a minimum voltage gain of 20000. Operating within a temperature range of 0°C to 70°C, it supports supply voltages from ±5V to ±22V, with a nominal supply of ±15V and a maximum supply current of 4.5mA. The amplifier boasts a nominal slew rate of 2.2 V/µs and a unity gain bandwidth of 2800 kHz. Packaged in a compact TSSOP-8 (PDSO8) with 8 terminals, it is frequency compensated and HALOGEN FREE.
Unisonic Technologies MC4558G-P08-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.05 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 2800 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.