Audio Amplifier, 22W, 2 Channel(s), 1 Func, PZFM11, HALOGEN FREE, HZIP-11
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies PA2005G-J11-A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 11 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T11 |
| Pin Count | 11 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies PA2005G-J11-A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.