The PA7469L-S16-T is a specialized audio IC with 16 terminals and a maximum operating temperature of 85°C. It operates within a supply voltage range of 4.5 to 5.5 volts and is packaged in a LEAD FREE SOP-16 package. The IC has a dual terminal position and supports a temperature grade of OTHER. It is designed for use in audio applications and is manufactured by Unisonic Technologies.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |