The PA7493L-D16-T is a specialized IC designed for audio applications. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 3 and 6 volts and is packaged in a lead-free DIP-16 format. The IC features 16 terminals and supports two channels. It is manufactured by Unisonic Technologies and meets industrial temperature grade standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies PA7493L-D16-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Unisonic Technologies PA7493L-D16-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies PA7493L-D16-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.