Unisonic Technologies SK1901G-AE3-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | NON-INVERTING |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies SK1901G-AE3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.