The SK34G-SMB-R is a single-element rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a dual terminal position and is packaged in a DO-214AA SMB package. The diode element is made of silicon and has a maximum reverse voltage of 40V.
Unisonic Technologies SK34G-SMB-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.