The TA7368PG-G09-T is a commercial extended audio amplifier IC from Unisonic Technologies, featuring a 9-pin SIP package and operating over a temperature range of -20 to 75°C. This single-channel device has a commercial extended temperature grade and is suitable for use in a variety of audio amplifier applications. The IC has a single function and 9 terminals, with a pin count of 9 and a width of 3.2mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3.2 |
| Length | 22.4 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |