The TA7368PL-D08-T is a commercial extended audio amplifier IC from Unisonic Technologies. It features a single function and 1 channel, with a temperature grade of commercial extended. The device is packaged in an 8-pin DIP with a width of 7.62mm and length of 9.2mm. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |