The TA7368PL-R10-T is a commercial extended audio amplifier from Unisonic Technologies. It features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has 10 terminals and is available in a lead-free, 10-pin SSOP-10 package. It is designed for commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |