The TA7368PL-S08-R is a commercial extended audio amplifier IC from Unisonic Technologies. It features a single channel and operates within a temperature range of -20°C to 75°C. The device is packaged in a SOP-8 format, measuring 3.95mm in width and 4.92mm in length. It has 8 terminals and a pin count of 8, with a temperature grade of commercial extended.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |