The TA8227APL-D12H-T is a dual-channel audio amplifier from Unisonic Technologies. It operates within a commercial extended temperature range of -25°C to 75°C. The device is supplied with a voltage between 5V and 12V, with a maximum supply current of 45mA. The amplifier is packaged in a 12-pin PDIP package, measuring 7.62mm in width and 19mm in length.
Unisonic Technologies TA8227APL-D12H-T technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Width | 7.62 |
| Length | 19 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 45 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.