The TDA2003G-TB5-T is a single-channel audio amplifier from Unisonic Technologies. It operates within a supply voltage range of 8V to 18V and has a maximum supply current of 50mA. The amplifier is packaged in the R-XZFM-T5 type and has 5 terminals positioned in a zig-zag configuration. It is designed for use in audio applications and is suitable for a variety of audio amplification tasks.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 50 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |