This industrial-grade audio amplifier has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 5-pin TO-220B package and supports a supply voltage range of 4.5 to 25 volts. The amplifier has a single channel and a zig-zag terminal position. It is designed for industrial applications and meets the requirements of various temperature grades.
Unisonic Technologies TDA2050L-TB5-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies TDA2050L-TB5-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.