The TDA7052AG-S08-R is an industrial-grade audio amplifier from Unisonic Technologies. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 18V. This single-channel amplifier is packaged in a R-PDSO-G8 package, which is a type of surface-mount package. The amplifier is designed for industrial applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |