The TEA1062NL-D16-T is a commercial extended temperature grade IC with 16 terminals and a dual terminal position. It operates at a nominal supply voltage of 3.4V and has a maximum supply current of 0.00135A. The IC is packaged in a 16-pin dual-in-line package with a width of 7.62mm and a length of 19.3mm. It can operate over a temperature range of -25 to 75 degrees Celsius.
Unisonic Technologies TEA1062NL-D16-T technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.00135 |
| Supply Voltage-Nom | 3.4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies TEA1062NL-D16-T to view detailed technical specifications.
No datasheet is available for this part.