Audio Amplifier, 2 Func, Bipolar, PDIP16
Checking distributor stock and pricing after the page loads.
Unisonic Technologies TEA2025-D16-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.