The TL084G-P14-R is a dual operational amplifier from Unisonic Technologies, featuring 4 channels with a maximum operating temperature of 70°C. It has a commercial temperature grade and a supply voltage range of 15V to 18V. The amplifier type is operational amplifier, with an input offset voltage of up to 15mV and a common-mode reject ratio of 100. The package type is 14-pin TSSOP, with a width of 4.4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies TL084G-P14-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |