The TL431K-AF5-R is a voltage reference IC from Unisonic Technologies, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 2.495V and a maximum supply voltage of 2.52V. The device features a 5-pin LSSOP package with a width of 1.6mm and a length of 2.9mm. It is designed for use in a variety of applications, including voltage regulation and circuit stabilization.
Unisonic Technologies TL431K-AF5-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.495 |
| Supply Voltage-Max (Vsup) | 2.52 |
| Supply Voltage-Min (Vsup) | 2.47 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.