The TS391G-AF5-R is a 5-pin LSSOP automotive comparator from Unisonic Technologies. It operates over a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 5V with a maximum limit of 36V. The device has an input offset voltage of up to 9000 microvolts and an average bias current of 0.4 microamperes. It is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies TS391G-AF5-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |