The UC3843AP-D08-T is a commercial-grade DC/DC controller from Unisonic Technologies. It has 8 terminals and operates over a temperature range of 0 to 70°C. The device is available in a DIP package with a width of 7.62mm and a length of 9.2mm. It can handle input voltages between 8.2V and 25V. The UC3843AP-D08-T is a single-function device with a temperature grade of commercial.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies UC3843AP-D08-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.