The UC3843AP-S08-R is a commercial-grade DC/DC controller IC with 8 pins in a SOP package. It operates over a temperature range of 0 to 70°C and accepts input voltages between 8.2 and 25 volts. This device has a single function and is available in a commercial temperature grade. The IC is designed for use in DC/DC converter applications.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies UC3843AP-S08-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.