The UC3845G-S08-R is a commercial temperature DC/DC controller from Unisonic Technologies. It features a max operating temperature of 70 degrees Celsius and a min operating temperature of 0 degrees Celsius. The device has 8 terminals and a dual terminal position. It is packaged in a halogen-free, 8-pin SOP-8 package with dimensions of 3.95mm in width and 4.92mm in length. The UC3845G-S08-R operates within an input voltage range of 8.2V to 25V.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies UC3845G-S08-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.