The UC3845L-S08-R is an 8-pin commercial DC/DC controller from Unisonic Technologies. It operates within a temperature range of 0°C to 70°C and accepts input voltages between 8.2V and 25V. This device features a commercial temperature grade and a single function. It is packaged in a 8-pin R-PDSO-G8 package with dimensions of 3.95mm in width and 4.92mm in length.
Checking distributor stock and pricing after the page loads.
Unisonic Technologies UC3845L-S08-R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.