
N-channel Silicon Power MOSFET, TO-220 package, through-hole mounting. Features 500V drain-source voltage, 8A continuous drain current, and 4V gate threshold voltage. Offers 850mOhm drain-source resistance at 10V, with typical gate charge of 42nC and input capacitance of 1225pF. Operates from -55°C to 150°C with a maximum power dissipation of 134W.
Unisonic Technologies UF840G-TA3-T technical specifications.
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 9.2(Max) |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 850@10VmOhm |
| Typical Gate Charge @ Vgs | 42@10VnC |
| Typical Gate Charge @ 10V | 42nC |
| Typical Input Capacitance @ Vds | 1225@25VpF |
| Maximum Power Dissipation | 134000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 200pF |
| Cage Code | SDM38 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Unisonic Technologies UF840G-TA3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.