
N-channel enhancement mode silicon power MOSFET featuring 500V drain-source voltage and 8A continuous drain current. This through-hole component is housed in a TO-220F package with a 3-pin configuration and tab. Key specifications include a maximum gate threshold voltage of 4V, 850mOhm drain-source resistance at 10V, and 42nC typical gate charge. Maximum power dissipation is 44000mW, with operating temperatures ranging from -55°C to 150°C.
Unisonic Technologies UF840G-TF3-T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220F |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 15.3(Max) |
| Seated Plane Height (mm) | 19.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 850@10VmOhm |
| Typical Gate Charge @ Vgs | 42@10VnC |
| Typical Gate Charge @ 10V | 42nC |
| Typical Input Capacitance @ Vds | 1225@25VpF |
| Maximum Power Dissipation | 44000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 200pF |
| Cage Code | SDM38 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Unisonic Technologies UF840G-TF3-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.