
N-channel enhancement mode power MOSFET featuring 500V drain-source voltage and 8A continuous drain current. This single-element silicon transistor is housed in a TO-263 surface-mount package with gull-wing leads, offering a maximum power dissipation of 134W. Key specifications include a ±30V gate-source voltage, 4V gate threshold voltage, and 850mΩ maximum drain-source on-resistance. The TO-263 package measures 10.67mm x 9.65mm x 4.83mm and operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Unisonic Technologies UF840G-TQ2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 8A |
| Material | Si |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 850@10VmOhm |
| Typical Gate Charge @ Vgs | 42@10VnC |
| Typical Gate Charge @ 10V | 42nC |
| Typical Input Capacitance @ Vds | 1225@25VpF |
| Maximum Power Dissipation | 134000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 200pF |
| Cage Code | SDM38 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Unisonic Technologies UF840G-TQ2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.