The UH457G-G04-K is an industrial single 4-terminal IC from Unisonic Technologies with a supply voltage range of 4V to 28V and an operating temperature range of -40C to 85C. It is packaged in a SIP-4 configuration. The device is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 4 |
| REACH | unknown |
| Military Spec | False |