Hall Effect Sensor, 1mT Min, 6mT Max, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, HALOGEN FREE, SOT-23, 3 PIN
Unisonic Technologies UH8104G-AE3-R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | NON-INVERTING |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies UH8104G-AE3-R to view detailed technical specifications.
No datasheet is available for this part.