Unisonic Technologies ULN2003L-S16-R technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Pin Count | 16 |
| Number of Elements | 7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Unisonic Technologies ULN2003L-S16-R to view detailed technical specifications.
No datasheet is available for this part.